Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoWM8741GEDS/RV
Newark Part No.52R3775
Product RangeDual 24-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWOLFSON MICROELECTRONICS
Manufacturer Part NoWM8741GEDS/RV
Newark Part No.52R3775
Product RangeDual 24-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)24bit
Interfaces2 Wire, 3 Wire, Serial
Sampling Rate192kSPS
Supply Voltage Min5.5V
Data Interface2 Wire, 3 Wire, Serial
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels2Channels
ADC / DAC Case StyleSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeSerial
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 24-Bit Voltage Output DACs
Qualification-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
24bit
Sampling Rate
192kSPS
Data Interface
2 Wire, 3 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
MSL
-
Interfaces
2 Wire, 3 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
SSOP
IC Case / Package
SSOP
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Dual 24-Bit Voltage Output DACs
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate