Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC3D06060F
Newark Part No.12X8370
Product RangeZ-Rec 600V
Your Part Number
Technical Datasheet
3,948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $2.060 |
| 25+ | $1.990 |
| 50+ | $1.910 |
| 100+ | $1.850 |
| 250+ | $1.690 |
| 500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D06060F
Newark Part No.12X8370
Product RangeZ-Rec 600V
Technical Datasheet
Product RangeZ-Rec 600V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current11.5A
Total Capacitive Charge15nC
Diode Case StyleTO-220-F2
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
The C3D06060F is a Z-Rec™ silicon carbide Schottky Diode features extremely fast switching, high-frequency operation and temperature-independent switching behaviour. It is used in switch mode power supplies and power factor correction.
- 600V Schottky rectifier
- Zero forward recovery voltage
- Zero reverse recovery current
- Positive temperature coefficient on VF
- Replace bipolar with unipolar rectifiers
- Essentially no switching losses
- Higher efficiency
- Reduction of heat sink requirements
- Parallel devices without thermal runaway
Technical Specifications
Product Range
Z-Rec 600V
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
15nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
11.5A
Diode Case Style
TO-220-F2
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability