Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC4D10120D
Newark Part No.12X8372
Product RangeZ-Rec 1200V
Your Part Number
5,729 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.110 |
| 10+ | $6.020 |
| 25+ | $5.780 |
| 50+ | $5.600 |
| 100+ | $5.400 |
| 250+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D10120D
Newark Part No.12X8372
Product RangeZ-Rec 1200V
Technical Datasheet
Product RangeZ-Rec 1200V
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current38A
Total Capacitive Charge54nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Z-Rec 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
54nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Dual Common Cathode
Average Forward Current
38A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C4D10120D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
