Print Page
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.620 |
10+ | $4.620 |
25+ | $4.620 |
60+ | $4.620 |
120+ | $4.620 |
270+ | $4.620 |
510+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D15120H
Newark Part No.51AC8936
Product RangeZ-REC
Technical Datasheet
Product RangeZ-REC
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current39A
Total Capacitive Charge77.5nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Z-REC
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
77.5nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
39A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate