New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      CGD15HB62LP

                      Evaluation Board, CGD15HB62LP Gate Driver, For High-Performance Power Module Platform

                      WOLFSPEED CGD15HB62LP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWOLFSPEED
                      Manufacturer Part NoCGD15HB62LP
                      Newark Part No.21AH3196
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$106.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWOLFSPEED
                      Manufacturer Part NoCGD15HB62LP
                      Newark Part No.21AH3196
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerWolfspeed
                      Silicon Core NumberCAS325M12HM2
                      Kit Application TypePower Management
                      Application Sub TypeSiC MOSFET
                      Kit ContentsEvaluation Board CAS325M12HM2
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Form factor fitting, dual channel gate driver board for the high-performance power module platform. Each of the two gate drive channels is protected against over-current and reverse polarity. The CGD15HB62LP is capable of operating in ambient temperatures of up to 95°C.

                      • Optimized for Cree’s High Performance CAS325M12HM2 Half Bridge Power Modules
                      • High-Frequency, Ultra-Fast Switching Operation
                      • On-board 3W or 6W isolated power supplies
                      • Configurable UVLO with hysteresis
                      • Direct mount low inductance design
                      • On-board overcurrent, overlap and reverse polarity protection
                      • Differential inputs for increased noise immunity
                      • DC bus voltages up to 1000V
                      • Supply voltage range from 9V to 18V
                      • Output peak current of ±14A

                      Technical Specifications

                      Silicon Manufacturer

                      Wolfspeed

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board CAS325M12HM2

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      CAS325M12HM2

                      Application Sub Type

                      SiC MOSFET

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.