Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140109146000
Newark Part No.21AJ7033
Product RangeWL-OCPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.344 |
10+ | $0.304 |
25+ | $0.294 |
50+ | $0.283 |
100+ | $0.260 |
250+ | $0.253 |
500+ | $0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140109146000
Newark Part No.21AJ7033
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleLSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
LSOP
Forward Current If Max
60mA
CTR Min
200%
Product Range
WL-OCPT
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability