Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140354245000
Newark Part No.21AJ7034
Product RangeWL-OCPT
Technical Datasheet
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.464 |
10+ | $0.415 |
25+ | $0.400 |
50+ | $0.385 |
100+ | $0.356 |
250+ | $0.345 |
500+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140354245000
Newark Part No.21AJ7034
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
20%
Product Range
WL-OCPT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability