Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080GS75000
Newark Part No.95W3800
Product RangeWL-SMCW
Technical Datasheet
21,257 In Stock
Need more?
1743 Delivery in 1-3 Business Days(US stock)
19514 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.222 |
| 10+ | $0.219 |
| 25+ | $0.213 |
| 50+ | $0.207 |
| 100+ | $0.181 |
| 500+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080GS75000
Newark Part No.95W3800
Product RangeWL-SMCW
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ520nm
Luminous Intensity450mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150080GS75000 is a green SMD chip LED Lamp with mono-colour water clear lens. This LED is suitable for backlight and miniaturized colour effects.
- Low Energy Consumption
- High Reliability
- Low Current Requirement
- Fast Switching
- No UV/IR Radiation
- Smallest SMD Package with Exceptional Brightness
- Top View
- Wide Viewing Angle
- PBC High-usage
- Better Solderability
- Heat Dissipation
Technical Specifications
LED Color
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
3.2V
Luminous Intensity
450mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
520nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate