Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080RS75000
Newark Part No.95W3801
Product RangeWL-SMCW
Technical Datasheet
Packaging Options
17,734 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.222 |
10+ | $0.219 |
25+ | $0.213 |
50+ | $0.207 |
100+ | $0.181 |
250+ | $0.174 |
500+ | $0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150080RS75000
Newark Part No.95W3801
Product RangeWL-SMCW
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity150mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability