Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283BS73103
Newark Part No.69AH4191
Product RangeWL-SMTW
Technical Datasheet
2,182 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.987 |
10+ | $0.836 |
25+ | $0.786 |
50+ | $0.739 |
100+ | $0.695 |
250+ | $0.680 |
500+ | $0.659 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283BS73103
Newark Part No.69AH4191
Product RangeWL-SMTW
Technical Datasheet
Product RangeWL-SMTW
LED ColorBlue
Wavelength Typ467nm
Viewing Angle120°
Luminous Flux @ Test12lm
Forward Current If Max180mA
Forward Current @ Test150mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd630mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SMTW
Wavelength Typ
467nm
Luminous Flux @ Test
12lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Blue
Viewing Angle
120°
Forward Current If Max
180mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
630mW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability