Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283HS73103
Newark Part No.69AH4195
Product RangeWL-SMTW
Your Part Number
2,443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.330 |
| 25+ | $1.270 |
| 50+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150283HS73103
Newark Part No.69AH4195
Product RangeWL-SMTW
Technical Datasheet
Product RangeWL-SMTW
LED ColorRed
Wavelength Typ660nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd390mW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WL-SMTW
Wavelength Typ
660nm
Luminous Flux @ Test
-
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Color
Red
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
390mW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
