Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150505M173300
Newark Part No.65AC4310
Product RangeWL-SFTW
Your Part Number
2,783 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.722 |
| 10+ | $0.670 |
| 25+ | $0.650 |
| 50+ | $0.631 |
| 100+ | $0.611 |
| 250+ | $0.581 |
| 500+ | $0.551 |
| 1000+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150505M173300
Newark Part No.65AC4310
Product RangeWL-SFTW
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColorR 30mA, G 30mA, B 30mA
Luminous Intensity / ColorR 800mcd, G 1.3cd, B 350mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 625nm, G 520nm, B 470nm
Product RangeWL-SFTW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Color
R 800mcd, G 1.3cd, B 350mcd
Wavelength / Colour
R 625nm, G 520nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 30mA, G 30mA, B 30mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V
Product Range
WL-SFTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability