Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283387A212
Newark Part No.51AK1988
Product RangeWL-SUTW Series
Technical Datasheet
6,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.825 |
10+ | $0.772 |
25+ | $0.751 |
50+ | $0.730 |
100+ | $0.708 |
250+ | $0.634 |
500+ | $0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No153283387A212
Newark Part No.51AK1988
Product RangeWL-SUTW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength385nm
Radiant Power90mW
Angle of Half Intensity120°
UV LED Case StyleTop View SMD, PLCC-2
Forward Current If100mA
Forward Voltage3.4V
Product RangeWL-SUTW Series
Technology / MaterialGaN
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
UV LED Type
UV-A
Radiant Power
90mW
UV LED Case Style
Top View SMD, PLCC-2
Forward Voltage
3.4V
Technology / Material
GaN
Wavelength
385nm
Angle of Half Intensity
120°
Forward Current If
100mA
Product Range
WL-SUTW Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability