Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031NC6090
Newark Part No.69AH4264
Product RangeWL-TTRB
Your Part Number
411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.449 |
| 25+ | $0.422 |
| 50+ | $0.397 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540031NC6090
Newark Part No.69AH4264
Product RangeWL-TTRB
Technical Datasheet
Wavelength Typ940nm
Viewing Angle60°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product RangeWL-TTRB
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
75mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
WL-TTRB
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
