Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15406085BA400A
Newark Part No.69AH4269
Product RangeWL-SICW Series
Technical Datasheet
1,063 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.528 |
| 25+ | $0.498 |
| 50+ | $0.467 |
| 100+ | $0.438 |
| 250+ | $0.410 |
| 500+ | $0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15406085BA400A
Newark Part No.69AH4269
Product RangeWL-SICW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity70°
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)1.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SICW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
70°
Radiant Intensity (Ie)
1.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
WL-SICW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability