Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541021ECA170
Newark Part No.69AH4275
Product RangeWL-SDSB
Technical Datasheet
4,226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.565 |
| 25+ | $0.562 |
| 50+ | $0.500 |
| 100+ | $0.470 |
| 250+ | $0.440 |
| 500+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541021ECA170
Newark Part No.69AH4275
Product RangeWL-SDSB
Technical Datasheet
No. of Pins2Pins
Diode Case Style1002
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±55°
Dark Current10nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWL-SDSB
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
10nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
1002
Angle of Half Sensitivity ±
55°
Operating Temperature Min
-40°C
Product Range
WL-SDSB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability