Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15427294BA242
Newark Part No.21AJ7097
Product RangeWL-SIQW Series
Technical Datasheet
517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15427294BA242
Newark Part No.21AJ7097
Product RangeWL-SIQW Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StyleQFN
Radiant Intensity (Ie)360mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIQW Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
QFN
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
360mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.4V
Operating Temperature Max
85°C
Product Range
WL-SIQW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability