Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394AA350
Newark Part No.22AC3282
Product RangeWL-SIMW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $7.050 |
| 25+ | $6.680 |
| 50+ | $6.310 |
| 100+ | $6.300 |
| 250+ | $5.600 |
| 500+ | $4.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435394AA350
Newark Part No.22AC3282
Product RangeWL-SIMW Series
Technical Datasheet
Peak Wavelength945nm
Angle of Half Intensity130°
Diode Case StyleSMD
Radiant Intensity (Ie)220mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIMW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
945nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
130°
Radiant Intensity (Ie)
220mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.5V
Operating Temperature Max
85°C
Product Range
WL-SIMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability