Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119S12801
Newark Part No.60AJ4751
Product RangeWL-T7DS
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.920 |
| 25+ | $0.856 |
| 50+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119S12801
Newark Part No.60AJ4751
Product RangeWL-T7DS
Technical Datasheet
LED ColorSuper Red
Forward Current If20mA
Forward Voltage2V
Luminous Intensity38mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Anode
Product RangeWL-T7DS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
38mcd
Character Size
9.9mm
Product Range
WL-T7DS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
