Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158301230A
Newark Part No.69AH4305
Product RangeWL-SWTP
Technical Datasheet
3,739 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 10+ | $0.297 |
| 25+ | $0.280 |
| 50+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158301230A
Newark Part No.69AH4305
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorWarm White
Viewing Angle120°
Luminous Flux @ Test26lm
CCT3000K
Forward Current If Max150mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd500mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
500mW
LED Color
Warm White
Luminous Flux @ Test
26lm
Forward Current If Max
150mA
Forward Current @ Test
65mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability