Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303227A
Newark Part No.69AH4309
Product RangeWL-SWTP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.557 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158303227A
Newark Part No.69AH4309
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test34lm
CCT2700K
Forward Current If Max300mA
Forward Voltage @ Test2.8V
Forward Current @ Test65mA
Power Dissipation Pd1.3W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
2700K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
1.3W
LED Color
White
Luminous Flux @ Test
34lm
Forward Current If Max
300mA
Forward Current @ Test
65mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability