Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158353050
Newark Part No.42Y1324
Product RangeWL-SWTC
Technical Datasheet
Packaging Options
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.580 |
| 25+ | $3.420 |
| 50+ | $3.250 |
| 100+ | $2.990 |
| 250+ | $2.970 |
| 500+ | $2.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158353050
Newark Part No.42Y1324
Product RangeWL-SWTC
Technical Datasheet
Product RangeWL-SWTC
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test121lm
CCT5000K
Forward Current If Max700mA
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd2.52W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SWTC
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.52W
LED Color
White
Luminous Flux @ Test
121lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability