Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563430
Newark Part No.42Y1327
Product RangeWL-SWTP
Technical Datasheet
Packaging Options
1,027 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.634 |
| 25+ | $0.609 |
| 50+ | $0.582 |
| 100+ | $0.530 |
| 250+ | $0.493 |
| 500+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563430
Newark Part No.42Y1327
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test34lm
CCT3000K
Forward Current If Max180mA
Forward Voltage @ Test3V
Forward Current @ Test100mA
Power Dissipation Pd630mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
3V
Power Dissipation Pd
630mW
LED Color
White
Luminous Flux @ Test
34lm
Forward Current If Max
180mA
Forward Current @ Test
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability