Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563460
Newark Part No.
Re-Reel42Y1330
Cut Tape42Y1330
Product RangeWL-SWTP
Your Part Number
2,089 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.619 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 10+ | $0.615 |
| 25+ | $0.590 |
| 50+ | $0.563 |
| 100+ | $0.511 |
| 250+ | $0.474 |
| 500+ | $0.436 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No158563460
Newark Part No.
Re-Reel42Y1330
Cut Tape42Y1330
Product RangeWL-SWTP
Technical Datasheet
Product RangeWL-SWTP
LED ColorWhite
Viewing Angle120°
Luminous Flux @ Test39lm
CCT6000K
Forward Current If Max180mA
Forward Voltage @ Test3V
Forward Current @ Test100mA
Power Dissipation Pd630mW
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WL-SWTP
Viewing Angle
120°
CCT
6000K
Forward Voltage @ Test
3V
Power Dissipation Pd
630mW
LED Color
White
Luminous Flux @ Test
39lm
Forward Current If Max
180mA
Forward Current @ Test
100mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
