Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353940B1300
Newark Part No.21AJ7103
Product RangeWL-VCSL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.220 |
| 10+ | $27.440 |
| 25+ | $26.610 |
| 50+ | $25.780 |
| 100+ | $24.100 |
| 250+ | $22.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353940B1300
Newark Part No.21AJ7103
Product RangeWL-VCSL
Technical Datasheet
Wavelength Typ940nm
No. of Pins2Pins
Diode Case Style1414 [3535 Metric]
Output Power1.8W
Output Power (VA)1.8W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating3A
Product RangeWL-VCSL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Diode Case Style
1414 [3535 Metric]
Output Power (VA)
1.8W
Laser Class
-
Operating Temperature Max
85°C
Product Range
WL-VCSL
No. of Pins
2Pins
Output Power
1.8W
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability