Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010550
Newark Part No.34AH3150
Product RangeMagI3C VDMM Series
Technical Datasheet
1,033 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
833 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.410 |
| 25+ | $4.350 |
| 50+ | $4.290 |
| 100+ | $3.930 |
| 250+ | $3.830 |
| 500+ | $3.720 |
| 1000+ | $3.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No171010550
Newark Part No.34AH3150
Product RangeMagI3C VDMM Series
Technical Datasheet
DC / DC Converter TypeLGA-EP-6, Micro Module
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1 Output
DC / DC Converter IC CaseLGA-EP
No. of Pins6Pins
Output Current1.2A
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency4MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeMagI3C VDMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
LGA-EP-6, Micro Module
Input Voltage Max
5.5V
DC / DC Converter IC Case
LGA-EP
Output Current
1.2A
Output Voltage Max
5.5V
Topology
Synchronous Buck (Step Down)
Product Range
MagI3C VDMM Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1 Output
No. of Pins
6Pins
Output Voltage Min
800mV
Switching Frequency
4MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate