New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Integrated Adjustable POL Converters
                      Print Page

                      171060302

                      DC/DC POL Converter, Adjustable, Synchronous Buck, 2.95 to 6V in, 0.8 to 3.6V / 6A Out, BQFN-39

                      WURTH ELEKTRONIK 171060302
                      WURTH ELEKTRONIK 171060302
                      WURTH ELEKTRONIK 171060302
                      WURTH ELEKTRONIK 171060302
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No171060302
                      Newark Part No.91Y7193
                      Product RangeMagI3C VDRM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 11/28/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$12.740
                      10+$11.180
                      25+$10.790
                      50+$10.390
                      100+$9.380
                      250+$9.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No171060302
                      Newark Part No.91Y7193
                      Product RangeMagI3C VDRM Series
                      Technical Datasheet

                      Data Sheet

                      DC / DC Converter TypeBQFN-39, Module
                      Input Voltage Min2.95V
                      Input Voltage Max6V
                      No. of Outputs1 Output
                      DC / DC Converter IC CaseBQFN
                      No. of Pins39Pins
                      Output Current6A
                      Output Voltage Min800mV
                      Output Voltage Max3.6V
                      Switching Frequency2MHz
                      TopologySynchronous Buck (Step Down)
                      Operating Temperature Max85°C
                      Product RangeMagI3C VDRM Series
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      DC / DC Converter Type

                      BQFN-39, Module

                      Input Voltage Max

                      6V

                      DC / DC Converter IC Case

                      BQFN

                      Output Current

                      6A

                      Output Voltage Max

                      3.6V

                      Topology

                      Synchronous Buck (Step Down)

                      Product Range

                      MagI3C VDRM Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2.95V

                      No. of Outputs

                      1 Output

                      No. of Pins

                      39Pins

                      Output Voltage Min

                      800mV

                      Switching Frequency

                      2MHz

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Application Note EN

                      Application Note 3 EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.