Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950378
Newark Part No.91Y7196
Product RangeMagI3C FDSM Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $7.790 |
| 25+ | $7.570 |
| 50+ | $7.350 |
| 100+ | $7.030 |
| 250+ | $6.700 |
| 500+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950378
Newark Part No.91Y7196
Product RangeMagI3C FDSM Series
Technical Datasheet
DC / DC Converter Output TypeFixed
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Output Current Max500mA
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Approvals & StandardsUL
Input Voltage DC Min7V
Input Voltage DC Max28V
SVHCLead (25-Jun-2025)
Technical Specifications
DC / DC Converter Output Type
Fixed
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
7V
SVHC
Lead (25-Jun-2025)
Power Supply Applications
ITE
Output Power Max
3.3W
Output Current Max
1A
Product Range
MagI3C FDSM Series
Approvals & Standards
UL
Input Voltage DC Max
28V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability