Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950578
Newark Part No.91Y7197
Product RangeMagI3C FDSM Series
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.20 |
| 10+ | $7.83 |
| 25+ | $7.61 |
| 50+ | $7.39 |
| 100+ | $7.07 |
| 250+ | $6.74 |
| 500+ | $6.41 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950578
Newark Part No.91Y7197
Product RangeMagI3C FDSM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Output TypeFixed
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max500mA
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Approvals & StandardsUL
Input Voltage DC Min7V
Input Voltage DC Max28V
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
7V
SVHC
Lead (25-Jun-2025)
DC / DC Converter Output Type
Fixed
Output Power Max
5W
Output Current Max
1A
Product Range
MagI3C FDSM Series
Approvals & Standards
UL
Input Voltage DC Max
28V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability