Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810102
Newark Part No.12AM4212
Product RangeWSEN-PDUS Series
Technical Datasheet
478 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.280 |
10+ | $42.830 |
25+ | $42.820 |
50+ | $40.700 |
100+ | $40.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$47.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810102
Newark Part No.12AM4212
Product RangeWSEN-PDUS Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1kPa
Sensitivity, V/P757mV/kPa
Operating Pressure Max1kPa
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 0.75%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeWSEN-PDUS Series
Qualification-
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
757mV/kPa
Supply Voltage Min
3V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.75%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1kPa
Operating Pressure Max
1kPa
Supply Voltage Max
3.6V
Sensor Case Style
SMD
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
WSEN-PDUS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability