Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.610 |
Price for:Each
Minimum: 1
Multiple: 1
$35.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513254510191
Newark Part No.80AH3167
Board TypeEvaluation Board
IC / Module Used2513130810101
Application Sub TypeDifferential Pressure Sensor
Kit ContentsEval Board '2513130810101, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Snap-Rivets
SVHCLead (21-Jan-2025)
Product Overview
2513254510191 is an EV-board for WSEN-PDUS differential pressure sensor. Suitable for HVAC, filter monitoring, gas leak detection, inhalers and fume hood.
- Pressure range from -1 to 1KPa
- 5V VDD
- Vertical-straight nozzles
- MEMS based piezo-resistive sensing principle
- Very high accuracy (up to ±0.25% FSS tolerance)
- Fully calibrated 15bit digital & 11bit analog pressure output
- Analog & I²C digital communication interface
- Temperature range from -25°C up to +85°C
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Differential Pressure Sensor
SVHC
Lead (21-Jan-2025)
IC / Module Used
2513130810101
Kit Contents
Eval Board '2513130810101, Adapter, 2x NBR-70 1.8 x 2mm Rubber O-Rings, 2x Snap-Rivets
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate