New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - 2.4GHz & Above ISM Band
                      Print Page

                      2605056081001

                      Wi-Fi, USB Stick / Adaptor, 868 Mhz

                      Date/Lot Code

                      WURTH ELEKTRONIK 2605056081001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2605056081001
                      Newark Part No.34R2910
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$107.280
                      5+$104.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $107.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No2605056081001
                      Newark Part No.34R2910
                      Technical Datasheet

                      Data Sheet

                      RF Modulation-
                      Data Rate Max500Kbps
                      Frequency Max-
                      Sensitivity dBm-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Module InterfaceUSB
                      Supply Current-
                      Product Range-
                      RoHS Phthalates CompliantTo Be Advised
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The AMB8465 is a variation of the low cost radio module AMB8425 for easy connection to the PC via the USB interface. In combination with the relevant radio technology in the end device, this solution enables quick and simple realisation of PC supported radio networks and can be used for data collection or control tasks. The integrated radio module AMB8425 enables wireless half-duplex transmission of data. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access and resending unacknowledged packets. The host system does not have to perform any radio-specific tasks. The USB stick offers numerous configuration possibilities and data transfer with fast channel and address switching is also supported. It is also possible to assess the quality of the radio link using the measured field strength (RSSI value).

                      • USB version of the OEM radio module AMB8425
                      • Range up to 100 m
                      • Communication via virtual COM port
                      • Integrated software stack with comprehensive range of functions
                      • Flexible addressing and network topologies with up to 255 nodes in 255 networks
                      • Configurable data rates and RF channels

                      Applications

                      Communications & Networking

                      Technical Specifications

                      RF Modulation

                      -

                      Frequency Max

                      -

                      Supply Voltage Min

                      -

                      Module Interface

                      USB

                      Product Range

                      -

                      SVHC

                      Lead (21-Jan-2025)

                      Data Rate Max

                      500Kbps

                      Sensitivity dBm

                      -

                      Supply Voltage Max

                      -

                      Supply Current

                      -

                      RoHS Phthalates Compliant

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note 3 EN

                      Application Note EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.