Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331161452070
Newark Part No.48W3793
Product RangeWE-SECF
Technical Datasheet
460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.160 |
10+ | $2.110 |
25+ | $2.040 |
50+ | $1.970 |
100+ | $1.880 |
500+ | $1.770 |
1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331161452070
Newark Part No.48W3793
Product RangeWE-SECF
Technical Datasheet
Accessory TypeSMD EMI Contact Finger
For Use WithPCB Shielding and Grounding Applications
Product RangeWE-SECF
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 331161452070 is a SMD EMI Contact Finger made of gold-plated copper-beryllium. It is suitable for automated placement, contact between PCB's earth and housing, earthing of cooling units on high frequency, connection between PCB's and extern elements.
- Corrosion and wear resistant
- Reliable solderability
- High temperatures and mechanical weight have no influence on the excellent connection properties
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
SMD EMI Contact Finger
Product Range
WE-SECF
For Use With
PCB Shielding and Grounding Applications
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate