Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150209
Newark Part No.58AK4457
Product RangeWE-LTS Series
Technical Datasheet
334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $2.300 |
25+ | $2.190 |
50+ | $2.080 |
100+ | $1.860 |
500+ | $1.640 |
1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150209
Newark Part No.58AK4457
Product RangeWE-LTS Series
Technical Datasheet
Product RangeWE-LTS Series
Shielding TypeConductive Shielding
Gasket MaterialPolyurethane Foam
Length36.5mm
Width15mm
Depth2mm
Attenuation86dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-LTS Series
Gasket Material
Polyurethane Foam
Width
15mm
Attenuation
86dB
Shielding Type
Conductive Shielding
Length
36.5mm
Depth
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability