Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354003
Newark Part No.78X4323
Product RangeWE-FSFS
Your Part Number
Technical Datasheet
109 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
99 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.990 |
| 5+ | $35.620 |
| 10+ | $34.350 |
| 25+ | $32.760 |
| 50+ | $31.570 |
| 100+ | $31.130 |
Price for:Each
Minimum: 1
Multiple: 1
$36.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354003
Newark Part No.78X4323
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Length120mm
Product Length120mm
Width120mm
Product Width120mm
Product Depth0.3mm
Product Depth0.38mm
Depth0.38mm
Product RangeWE-FSFS
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 354003 is a flexible sintered Ferrite Sheet with adhesive. This WE-FSFS ferrite sheet improves efficiency of wireless power transfer and performance of NFC and RFID communication systems. This ferrite sheet has easy to apply adhesive mounting tape and features low losses at communication frequency.
- -40 to 85°C Operating temperature range
- Low losses at communication frequency
- Easy to apply adhesive mounting tape
- Custom designs available
- High permeability
- EMI suppression
- Magnetic shielding
Applications
Industrial, Communications & Networking, Wireless, RF Communications
Technical Specifications
Shielding Type
EMI Shielding
Length
120mm
Width
120mm
Product Depth
0.3mm
Depth
0.38mm
Attenuation
-
Gasket Material
Flexible Sintered Ferrite
Product Length
120mm
Product Width
120mm
Product Depth
0.38mm
Product Range
WE-FSFS
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate