Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670130
Newark Part No.31AJ0726
Product RangeWE-SHC
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.890 |
10+ | $3.300 |
25+ | $3.170 |
50+ | $3.030 |
100+ | $2.450 |
500+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670130
Newark Part No.31AJ0726
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Product RangeWE-SHC
Gasket MaterialTin Plated Steel
Length13mm
Width13mm
Depth5mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Tin Plated Steel
Width
13mm
Attenuation
-
Product Range
WE-SHC
Length
13mm
Depth
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability