Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670329
Newark Part No.31AJ0774
Product RangeWE-SHC
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.600 |
| 25+ | $3.270 |
| 50+ | $3.110 |
| 100+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670329
Newark Part No.31AJ0774
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length32.9mm
Length32.9mm
Width20.7mm
Product Width20.7mm
Product Depth2.5mm
Depth2.5mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
32.9mm
Width
20.7mm
Product Depth
2.5mm
Product Range
WE-SHC
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Length
32.9mm
Product Width
20.7mm
Depth
2.5mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability