Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36712939
Newark Part No.31AJ0864
Product RangeWE-SHC
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.370 |
10+ | $3.650 |
25+ | $3.330 |
50+ | $3.020 |
100+ | $2.700 |
500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36712939
Newark Part No.31AJ0864
Product RangeWE-SHC
Technical Datasheet
Product RangeWE-SHC
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length29.9mm
Width16.9mm
Depth3.5mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-SHC
Gasket Material
Tin Plated Steel
Width
16.9mm
Attenuation
-
Shielding Type
EMI Shielding
Length
29.9mm
Depth
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability