Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851020
Newark Part No.58AK4478
Product RangeWE-CSGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.570 |
Price for:Each
Minimum: 1
Multiple: 1
$48.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851020
Newark Part No.58AK4478
Product RangeWE-CSGS Series
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS Series
Length409.79mm
Width27.18mm
Product Length409.79mm
Product Width27.18mm
Depth5.97mm
Product Depth5.97mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Length
409.79mm
Product Length
409.79mm
Depth
5.97mm
Attenuation
-
Shielding Type
Profile Strip
Product Range
WE-CSGS Series
Width
27.18mm
Product Width
27.18mm
Product Depth
5.97mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
