Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851080
Newark Part No.88AH7656
Product RangeWE-CSGS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851080
Newark Part No.88AH7656
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length409.79mm
Product RangeWE-CSGS
Product Length409.79mm
Width19.8mm
Depth6.4mm
Product Width19.8mm
Attenuation-
Product Depth6.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
19.8mm
Product Width
19.8mm
Product Depth
6.4mm
Contact Type
Spring
Length
409.79mm
Product Length
409.79mm
Depth
6.4mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability