Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851150
Newark Part No.58AK4481
Product RangeWE-CSGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.900 |
| 5+ | $35.380 |
| 10+ | $33.910 |
| 25+ | $31.340 |
| 50+ | $29.130 |
| 100+ | $28.650 |
| 250+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$36.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851150
Newark Part No.58AK4481
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS Series
Length407.04mm
Width15.2mm
Product Length407.04mm
Depth3.1mm
Product Width15.2mm
Attenuation-
Product Depth3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Length
407.04mm
Product Length
407.04mm
Product Width
15.2mm
Product Depth
3.1mm
Contact Type
Spring
Product Range
WE-CSGS Series
Width
15.2mm
Depth
3.1mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability