Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851190
Newark Part No.58AK4483
Product RangeWE-CSGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $24.530 |
10+ | $22.380 |
25+ | $21.290 |
50+ | $20.210 |
100+ | $18.370 |
250+ | $17.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851190
Newark Part No.58AK4483
Product RangeWE-CSGS Series
Technical Datasheet
Product RangeWE-CSGS Series
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length403.29mm
Width8.13mm
Depth2.8mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-CSGS Series
Gasket Material
Beryllium Copper
Width
8.13mm
Attenuation
-
Shielding Type
Profile Strip
Length
403.29mm
Depth
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability