Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851230
Newark Part No.58AK4486
Product RangeWE-CSGS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.220 |
| 5+ | $34.720 |
| 10+ | $33.280 |
| 25+ | $30.760 |
| 50+ | $28.590 |
| 100+ | $28.120 |
| 250+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$36.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851230
Newark Part No.58AK4486
Product RangeWE-CSGS Series
Technical Datasheet
Contact TypeSpring
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length407.04mm
Product RangeWE-CSGS Series
Product Length407.04mm
Width11.4mm
Depth2.2mm
Product Width11.4mm
Attenuation-
Product Depth2.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Type
Spring
Gasket Material
Beryllium Copper
Product Range
WE-CSGS Series
Width
11.4mm
Product Width
11.4mm
Product Depth
2.2mm
Shielding Type
Profile Strip
Length
407.04mm
Product Length
407.04mm
Depth
2.2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability