Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390105
Newark Part No.58AK4492
Product RangeWE-LS Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $246.900 |
Price for:Each
Minimum: 1
Multiple: 1
$246.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No390105
Newark Part No.58AK4492
Product RangeWE-LS Series
Technical Datasheet
Shielding TypeAbsorber
Product RangeWE-LS Series
Gasket MaterialPolyolefine Foam with Copper Nickel Plating
Length1m
Width1m
Depth0.5mm
Attenuation87dB
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polyolefine Foam with Copper Nickel Plating
Width
1m
Attenuation
87dB
Product Range
WE-LS Series
Length
1m
Depth
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability