Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434111025826
Newark Part No.31T8972
Product RangeWS-TASV
Technical Datasheet
3,018 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.726 |
25+ | $0.720 |
50+ | $0.714 |
100+ | $0.679 |
250+ | $0.670 |
500+ | $0.662 |
1000+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434111025826
Newark Part No.31T8972
Product RangeWS-TASV
Technical Datasheet
Product RangeWS-TASV
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WS-TASV
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (3)
Alternatives for 434111025826
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate