Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No436333045822
Newark Part No.31T8989
Product RangeWS-TASU Series
Technical Datasheet
Packaging Options
2,178 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.806 |
| 25+ | $0.786 |
| 50+ | $0.766 |
| 100+ | $0.708 |
| 250+ | $0.673 |
| 500+ | $0.638 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No436333045822
Newark Part No.31T8989
Product RangeWS-TASU Series
Technical Datasheet
Product RangeWS-TASU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WS-TASU Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
5.5mm x 3.5mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Alternatives for 436333045822
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate