Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520009000
Newark Part No.46AJ2616
Product RangeWA-CHTW Series
Your Part Number
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 10+ | $0.290 |
| 25+ | $0.276 |
| 50+ | $0.262 |
| 100+ | $0.235 |
| 500+ | $0.212 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520009000
Newark Part No.46AJ2616
Product RangeWA-CHTW Series
Technical Datasheet
Cable Clamp / Clip TypeTwist Lock Cable Clip
Internal Diameter24.2mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height41.4mm
Product RangeWA-CHTW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Twist Lock Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
41.4mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
24.2mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
WA-CHTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
