Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520209000
Newark Part No.46AJ2628
Product RangeWA-CHTW Series
Your Part Number
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.758 |
| 25+ | $0.723 |
| 50+ | $0.687 |
| 100+ | $0.616 |
| 500+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No520209000
Newark Part No.46AJ2628
Product RangeWA-CHTW Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Twist Lock Cable Clip
Internal Diameter23mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length28mm
External Width15mm
Height42.1mm
Product RangeWA-CHTW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Twist Lock Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
28mm
Height
42.1mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
23mm
Cable Clamp / Clip Colour
Natural
External Width
15mm
Product Range
WA-CHTW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
