Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No55803015
Newark Part No.47AC7027
Product RangeWaCLUG
Your Part Number
2,437 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 10+ | $0.900 | $0.222 |
| 25+ | $0.880 | $0.222 |
| 50+ | $0.859 | $0.222 |
| 100+ | $0.839 | $0.222 |
| 500+ | $0.761 | $0.222 |
| 1000+ | $0.683 | $0.222 |
Price for:Each
Minimum: 10
Multiple: 10
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No55803015
Newark Part No.47AC7027
Product RangeWaCLUG
Technical Datasheet
Product RangeWaCLUG
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Terminal TypeCompression Lug
Stud Size - MetricM3
Stud Size - Imperial#5
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WaCLUG
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
#5
SVHC
No SVHC (25-Jun-2025)
Termination
Screw
Conductor Area CSA
1.5mm²
Stud Size - Metric
M3
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate