Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No5580404
Newark Part No.47AC7030
Product RangeWaCLUG
Technical Datasheet
802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.150 |
25+ | $1.130 |
50+ | $1.110 |
100+ | $1.090 |
500+ | $0.977 |
1000+ | $0.973 |
Price for:Each
Minimum: 10
Multiple: 10
$11.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No5580404
Newark Part No.47AC7030
Product RangeWaCLUG
Technical Datasheet
Product RangeWaCLUG
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA4mm²
Terminal TypeCompression Lug
Stud Size - MetricM4
Stud Size - Imperial#8
InsulationNon Insulated
Technical Specifications
Product Range
WaCLUG
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
#8
SVHC
No SVHC (21-Jan-2025)
Termination
Screw
Conductor Area CSA
4mm²
Stud Size - Metric
M4
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate